
MAR-4+ | |
|---|---|
DigiKey Part Number | 3157-MAR-4+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAR-4+ |
Description | IC RF AMP CELLULAR 0HZ-1GHZ 4SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCN 0Hz ~ 1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 0Hz ~ 1GHz | |
P1dB | 12.5dBm | |
Gain | 8dB | |
Noise Figure | 6dB | |
RF Type | Cellular, PCN | |
Voltage - Supply | 5.25V | |
Current - Supply | 50mA | |
Test Frequency | 1GHz | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 33,20638 Kč | 33 206,38 Kč |
| Unit Price without VAT: | 33,20638 Kč |
|---|---|
| Unit Price with VAT: | 40,17972 Kč |


