K1-LFCN+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCN-7200D+

DigiKey Part Number
3157-LFCN-7200D+TR-ND - Tape & Reel (TR)
3157-LFCN-7200D+CT-ND - Cut Tape (CT)
3157-LFCN-7200D+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCN-7200D+
Description
CER FILTER 8.15GHZ LOW PASS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8.15GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
8.15GHz
Impedance
50Ohm
Insertion Loss
2dB
Filter Type
Low Pass
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.037" (0.94mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 795
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1263,76000 Kč263,76 Kč
2087,98900 Kč1 759,78 Kč
5078,30600 Kč3 915,30 Kč
10069,56600 Kč6 956,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50059,36100 Kč29 680,50 Kč
1 00056,83500 Kč56 835,00 Kč
Manufacturers Standard Package
Unit Price without VAT:263,76000 Kč
Unit Price with VAT:319,14960 Kč