
HFCN-2700AD+ | |
|---|---|
DigiKey Part Number | 3157-HFCN-2700AD+TR-ND - Tape & Reel (TR) 3157-HFCN-2700AD+CT-ND - Cut Tape (CT) 3157-HFCN-2700AD+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HFCN-2700AD+ |
Description | CER FILTER 5.8GHZ HIGH PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.8GHz Center High Pass Ceramic Filter 5.8 GHz 50Ohm 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 5.8GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 5.8 GHz | |
Insertion Loss | - | |
Filter Type | High Pass | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.042" (1.07mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 298,91000 Kč | 298,91 Kč |
| 20 | 122,93200 Kč | 2 458,64 Kč |
| 50 | 113,45960 Kč | 5 672,98 Kč |
| 100 | 103,77650 Kč | 10 377,65 Kč |
| 200 | 97,90775 Kč | 19 581,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 83,35863 Kč | 83 358,63 Kč |
| 2 000 | 80,41111 Kč | 160 822,22 Kč |
| Unit Price without VAT: | 298,91000 Kč |
|---|---|
| Unit Price with VAT: | 361,68110 Kč |




