
BFCN-1152+ | |
|---|---|
DigiKey Part Number | 3157-BFCN-1152+TR-ND - Tape & Reel (TR) 3157-BFCN-1152+CT-ND - Cut Tape (CT) 3157-BFCN-1152+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCN-1152+ |
Description | CER FILTER 11.54GHZ BAND PASS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11.54GHz Center Band Pass Ceramic Filter 810 MHz 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 11.54GHz Center | |
Impedance | 50Ohm | |
Bandwidth | 810 MHz | |
Insertion Loss | 7dB | |
Filter Type | Band Pass | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.041" (1.04mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,88000 Kč | 137,88 Kč |
| 20 | 130,93100 Kč | 2 618,62 Kč |
| 50 | 123,56360 Kč | 6 178,18 Kč |
| 100 | 120,45230 Kč | 12 045,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 102,72456 Kč | 308 173,68 Kč |
| Unit Price without VAT: | 137,88000 Kč |
|---|---|
| Unit Price with VAT: | 166,83480 Kč |



