
999-11-112-10-000000 | |
|---|---|
DigiKey Part Number | ED1333-ND |
Manufacturer | |
Manufacturer Product Number | 999-11-112-10-000000 |
Description | JUMPER NON-INSULATED MALE .200" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Non-Insulated 0.200" (5.08mm) Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Insulated | |
Gender | Male Pins | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.200" (5.08mm) | |
Height | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | - | |
Material Flammability Rating | - | |
Housing Material | - | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,47000 Kč | 13,47 Kč |
| 10 | 11,49300 Kč | 114,93 Kč |
| 25 | 10,77760 Kč | 269,44 Kč |
| 50 | 10,25980 Kč | 512,99 Kč |
| 100 | 9,76930 Kč | 976,93 Kč |
| 250 | 9,15592 Kč | 2 288,98 Kč |
| 500 | 8,71806 Kč | 4 359,03 Kč |
| 1 000 | 8,30170 Kč | 8 301,70 Kč |
| 2 500 | 7,78185 Kč | 19 454,62 Kč |
| Unit Price without VAT: | 13,47000 Kč |
|---|---|
| Unit Price with VAT: | 16,29870 Kč |










