
9354-0-15-01-18-27-10-0 | |
|---|---|
DigiKey Part Number | 9354-015011827100-ND |
Manufacturer | |
Manufacturer Product Number | 9354-0-15-01-18-27-10-0 |
Description | CONN RECEPT PIN .037-.043" .170" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.037" ~ 0.043" (0.94mm ~ 1.09mm) No Tail Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tail Type | No Tail | |
Termination | Solder | |
Length - Overall | 0.170" (4.32mm) | |
Accepts Pin Diameter | 0.037" ~ 0.043" (0.94mm ~ 1.09mm) | |
Accepts Square Pin Size | - | |
Pin Hole Diameter | 0.054" (1.37mm) | |
Mounting Hole Diameter | 0.071" (1.80mm) | |
Flange Diameter | 0.091" (2.31mm) | |
Tail Diameter | - | |
Socket Depth | 0.170" (4.32mm) | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Features | - | |
Operating Temperature | -55°C ~ 125°C | |
Board Thickness | - | |
Insertion Force | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,89000 Kč | 17,89 Kč |
| 10 | 15,13500 Kč | 151,35 Kč |
| 25 | 14,18760 Kč | 354,69 Kč |
| 50 | 13,50980 Kč | 675,49 Kč |
| 100 | 12,86580 Kč | 1 286,58 Kč |
| 250 | 12,05828 Kč | 3 014,57 Kč |
| 500 | 11,48236 Kč | 5 741,18 Kč |
| 1 000 | 10,93379 Kč | 10 933,79 Kč |
| 3 000 | 10,11831 Kč | 30 354,93 Kč |
| Unit Price without VAT: | 17,89000 Kč |
|---|---|
| Unit Price with VAT: | 21,64690 Kč |






