858-22-002-30-001101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

858-22-002-30-001101

DigiKey Part Number
858-22-002-30-001101-ND
Manufacturer
Manufacturer Product Number
858-22-002-30-001101
Description
CONN SPRING PISTON 2POS SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Position Spring Piston Connector Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
858-22-002-30-001101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Connector Type
Piston
Number of Contacts
2
Pitch
0.157" (4.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Surface Mount
Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1383,95000 Kč383,95 Kč
23307,58609 Kč7 074,48 Kč
46292,90609 Kč13 473,68 Kč
69284,64783 Kč19 640,70 Kč
115274,57617 Kč31 576,26 Kč
253259,73123 Kč65 712,00 Kč
506247,34957 Kč125 158,88 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:383,95000 Kč
Unit Price with VAT:464,57950 Kč