
858-10-002-30-002000 | |
|---|---|
DigiKey Part Number | 54-858-10-002-30-002000-ND |
Manufacturer | |
Manufacturer Product Number | 858-10-002-30-002000 |
Description | STANDARD PIN HEADER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 2 | |
Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,43000 Kč | 317,43 Kč |
| 23 | 254,43957 Kč | 5 852,11 Kč |
| 46 | 242,29457 Kč | 11 145,55 Kč |
| 69 | 235,46406 Kč | 16 247,02 Kč |
| 115 | 227,13130 Kč | 26 120,10 Kč |
| 253 | 214,84893 Kč | 54 356,78 Kč |
| 506 | 204,60601 Kč | 103 530,64 Kč |
| 1 012 | 194,85394 Kč | 197 192,19 Kč |
| Unit Price without VAT: | 317,43000 Kč |
|---|---|
| Unit Price with VAT: | 384,09030 Kč |


