
839-22-006-30-001101 | |
|---|---|
DigiKey Part Number | ED10867-ND |
Manufacturer | |
Manufacturer Product Number | 839-22-006-30-001101 |
Description | CONN SPRING PISTON 6POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Piston Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Piston | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,61000 Kč | 152,61 Kč |
| 67 | 113,37776 Kč | 7 596,31 Kč |
| 134 | 107,96448 Kč | 14 467,24 Kč |
| 536 | 97,90881 Kč | 52 479,12 Kč |
| 1 005 | 93,66517 Kč | 94 133,50 Kč |
| Unit Price without VAT: | 152,61000 Kč |
|---|---|
| Unit Price with VAT: | 184,65810 Kč |






