
6620-0-35-15-00-00-03-0 | |
|---|---|
DigiKey Part Number | 54-6620-0-35-15-00-00-03-0-ND |
Manufacturer | |
Manufacturer Product Number | 6620-0-35-15-00-00-03-0 |
Description | SLOTTED TERMINAL PIN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | PC Pin Terminal Connector Through Hole Gold 0.125" (3.18mm) Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | PC Pin | |
Terminal Style | Single End, Slotted | |
Pin Size - Above Flange | 0.125" (3.18mm) Square | |
Pin Size - Below Flange | 0.060" (1.52mm) Dia | |
Length - Above Flange | 0.156" (3.96mm) | |
Length - Below Flange | 0.338" (8.59mm) | |
Length - Overall | 0.494" (12.55mm) | |
Flange Diameter | 0.125" (3.18mm) | |
Mounting Hole Diameter | 0.064" (1.63mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Insulation | Non-Insulated | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,09000 Kč | 86,09 Kč |
| 10 | 73,10700 Kč | 731,07 Kč |
| 25 | 68,53040 Kč | 1 713,26 Kč |
| 50 | 65,25080 Kč | 3 262,54 Kč |
| 100 | 62,13540 Kč | 6 213,54 Kč |
| 250 | 58,24536 Kč | 14 561,34 Kč |
| 500 | 55,46590 Kč | 27 732,95 Kč |
| 1 000 | 52,81950 Kč | 52 819,50 Kč |
| 3 000 | 48,88406 Kč | 146 652,18 Kč |
| Unit Price without VAT: | 86,09000 Kč |
|---|---|
| Unit Price with VAT: | 104,16890 Kč |



