
419-10-206-30-054000 | |
|---|---|
DigiKey Part Number | ED10787-ND |
Manufacturer | |
Manufacturer Product Number | 419-10-206-30-054000 |
Description | CONN SPRING TARGET 6POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 419-10-206-30-054000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 6 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 128,19000 Kč | 128,19 Kč |
| 67 | 95,20254 Kč | 6 378,57 Kč |
| 134 | 90,65642 Kč | 12 147,96 Kč |
| 536 | 82,21282 Kč | 44 066,07 Kč |
| 1 005 | 78,64867 Kč | 79 041,91 Kč |
| Unit Price without VAT: | 128,19000 Kč |
|---|---|
| Unit Price with VAT: | 155,10990 Kč |






