
319-10-104-30-055000 | |
|---|---|
DigiKey Part Number | 319-10-104-30-055000-ND |
Manufacturer | |
Manufacturer Product Number | 319-10-104-30-055000 |
Description | CONN SPRING TARGET 4POS SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Spring Mating Target Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Mating Target | |
Number of Contacts | 4 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Brass Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 331,12000 Kč | 331,12 Kč |
| 10 | 281,43900 Kč | 2 814,39 Kč |
| 25 | 263,80720 Kč | 6 595,18 Kč |
| 51 | 250,86235 Kč | 12 793,98 Kč |
| 102 | 238,89275 Kč | 24 367,06 Kč |
| 255 | 223,94808 Kč | 57 106,76 Kč |
| 510 | 213,26994 Kč | 108 767,67 Kč |
| 1 020 | 203,10464 Kč | 207 166,73 Kč |
| Unit Price without VAT: | 331,12000 Kč |
|---|---|
| Unit Price with VAT: | 400,65520 Kč |









