
2702-2-00-01-00-00-07-0 | |
|---|---|
DigiKey Part Number | 2702-200010000070-ND |
Manufacturer | |
Manufacturer Product Number | 2702-2-00-01-00-00-07-0 |
Description | TERM TURRET SINGLE L=7.14MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Terminal Turret Connector Single End 0.281" (7.14mm) Tin-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Single End | |
Number of Turrets | Single | |
Length - Above Board | 0.281" (7.14mm) | |
Length - Below Flange | 0.105" (2.67mm) | |
Length - Overall | 0.386" (9.80mm) | |
Mounting Type | Through Hole | |
Termination | Swage | |
Flange Diameter | 0.156" (3.96mm) | |
Diameter - Turret Head | 0.109" (2.77mm) | |
Staking Side OD | 0.090" (2.29mm) | |
Staking Side ID | 0.064" (1.63mm) | |
Mounting Hole Diameter | 0.094" (2.39mm) | |
Board Thickness | 0.062" (1.57mm) | |
Contact Material | Brass Alloy | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,63000 Kč | 20,63 Kč |
| 10 | 17,59800 Kč | 175,98 Kč |
| 25 | 16,48640 Kč | 412,16 Kč |
| 50 | 15,69900 Kč | 784,95 Kč |
| 100 | 14,94970 Kč | 1 494,97 Kč |
| 250 | 14,01172 Kč | 3 502,93 Kč |
| 500 | 13,34234 Kč | 6 671,17 Kč |
| 1 000 | 12,70515 Kč | 12 705,15 Kč |
| 3 000 | 11,75755 Kč | 35 272,65 Kč |
| Unit Price without VAT: | 20,63000 Kč |
|---|---|
| Unit Price with VAT: | 24,96230 Kč |


