
MDT0280A1IH-MULTI | |
|---|---|
DigiKey Part Number | 3086-MDT0280A1IH-MULTI-ND |
Manufacturer | |
Manufacturer Product Number | MDT0280A1IH-MULTI |
Description | GRAPHIC DISPLAY TFT RGB 2.8" |
Customer Reference | |
Detailed Description | Non-Touch Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Multi 2.8" (71.12mm) 240 x 320 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Midas Displays | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Display Type | TFT - Color | |
Display Mode | Transmissive | |
Touchscreen | Non-Touch | |
Diagonal Screen Size | 2.8" (71.12mm) | |
Viewing Area | 43.20mm W x 57.60mm H | |
Backlight | LED - White | |
Dot Pixels | 240 x 320 | |
Interface | Multi | |
Controller Type | ST7789V | |
Graphics Color | Red, Green, Blue (RGB) | |
Background Color | Black | |
Dot Size | - | |
Dot Pitch | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,41000 Kč | 549,41 Kč |
| 10 | 507,09500 Kč | 5 070,95 Kč |
| 30 | 470,88867 Kč | 14 126,66 Kč |
| 50 | 439,52400 Kč | 21 976,20 Kč |
| 100 | 414,05350 Kč | 41 405,35 Kč |
| 200 | 403,94950 Kč | 80 789,90 Kč |
| 300 | 380,37350 Kč | 114 112,05 Kč |
| 500 | 358,69200 Kč | 179 346,00 Kč |
| 1 000 | 337,43150 Kč | 337 431,50 Kč |
| Unit Price without VAT: | 549,41000 Kč |
|---|---|
| Unit Price with VAT: | 664,78610 Kč |





