Parametric Equivalent

MTC20F2085S1RC56BD2 | |
|---|---|
DigiKey Part Number | 557-MTC20F2085S1RC56BD2-ND |
Manufacturer | |
Manufacturer Product Number | MTC20F2085S1RC56BD2 |
Description | MODULE DDR5 SDRAM 32GB 288RDIMM |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 32GB 288-RDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Memory Type | DDR5 SDRAM | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 4800 | |
Package / Case | 288-RDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 11 939,65890 Kč | 1 193 965,89 Kč |
| Unit Price without VAT: | 11 939,65890 Kč |
|---|---|
| Unit Price with VAT: | 14 446,98727 Kč |


