
MT48LC8M16A2B4-6A XIT:L TR | |
|---|---|
DigiKey Part Number | 557-1957-2-ND - Tape & Reel (TR) 557-1957-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MT48LC8M16A2B4-6A XIT:L TR |
Description | IC DRAM 128MBIT PAR 54VFBGA |
Customer Reference | |
Detailed Description | SDRAM Memory IC 128Mbit Parallel 167 MHz 5.4 ns 54-VFBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MT48LC8M16A2B4-6A XIT:L TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 167 MHz | |
Write Cycle Time - Word, Page | 12ns | |
Access Time | 5.4 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 54-VFBGA (8x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,89000 Kč | 270,89 Kč |
| 10 | 251,46100 Kč | 2 514,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 185,57100 Kč | 185 571,00 Kč |
| Unit Price without VAT: | 270,89000 Kč |
|---|---|
| Unit Price with VAT: | 327,77690 Kč |


