
ZL30253LDG1 | |
|---|---|
DigiKey Part Number | ZL30253LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL30253LDG1 |
Description | IC JITTER ATTENUATOR 3I/O 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC 1.035GHz 1 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ZL30253LDG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
PLL | Yes with Bypass | |
Input | CML, CMOS, Crystal | |
Output | CML, CMOS | |
Number of Circuits | 1 | |
Ratio - Input:Output | 4:3 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1.035GHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 311,88000 Kč | 311,88 Kč |
| 25 | 260,07520 Kč | 6 501,88 Kč |
| 100 | 251,23250 Kč | 25 123,25 Kč |
| Unit Price without VAT: | 311,88000 Kč |
|---|---|
| Unit Price with VAT: | 377,37480 Kč |





