C04-029 MB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VN3205N8-G

DigiKey Part Number
VN3205N8-GTR-ND - Tape & Reel (TR)
VN3205N8-GCT-ND - Cut Tape (CT)
VN3205N8-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VN3205N8-G
Description
MOSFET N-CH 50V 1.5A TO243AA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N-Channel 50 V 1.5A (Tj) 1.6W (Ta) Surface Mount TO-243AA (SOT-89)
Datasheet
 Datasheet
EDA/CAD Models
VN3205N8-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
50 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
300mOhm @ 1.5A, 10V
Vgs(th) (Max) @ Id
2.4V @ 10mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1.6W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-243AA (SOT-89)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 344
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,31000 Kč38,31 Kč
2531,78560 Kč794,64 Kč
10028,83850 Kč2 883,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00028,83850 Kč57 677,00 Kč
Manufacturers Standard Package
Unit Price without VAT:38,31000 Kč
Unit Price with VAT:46,35510 Kč