Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

SY89296UTG-TR | |
|---|---|
DigiKey Part Number | SY89296UTG-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SY89296UTG-TR |
Description | IC DELAY LN 1024TAP PROG 32TQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Delay Line IC Programmable 1024 Tap 3.2ns ~ 14.8ns 32-TQFP |
Datasheet | Datasheet |
EDA/CAD Models | SY89296UTG-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Taps/Steps | 1024 | |
Function | Programmable | |
Delay to 1st Tap | 3.2ns | |
Tap Increment | 10 ps | |
Available Total Delays | 3.2ns ~ 14.8ns | |
Number of Independent Delays | 1 | |
Voltage - Supply | 2.375V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 219,71240 Kč | 219 712,40 Kč |
| Unit Price without VAT: | 219,71240 Kč |
|---|---|
| Unit Price with VAT: | 265,85200 Kč |



