176-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
176-LQFP
Microchip PIC32MZ DA Series MCUs | Digi-Key Daily

PIC32MZ1025DAG176-I/2J

DigiKey Part Number
PIC32MZ1025DAG176-I/2J-ND
Manufacturer
Manufacturer Product Number
PIC32MZ1025DAG176-I/2J
Description
IC MCU 32BIT 1MB FLASH 176LQFP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
MIPS32® microAptiv™ PIC® 32MZ DA Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 176-LQFP (20x20)
Datasheet
 Datasheet
EDA/CAD Models
PIC32MZ1025DAG176-I/2J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
MIPS32® microAptiv™
Core Size
32-Bit
Speed
200MHz
Connectivity
CANbus, EBI/EMI, Ethernet, I2C, IrDA, LINbus, PMP, SPI, SQI, UART/USART, USB OTG
Peripherals
Brown-out Detect/Reset, DMA, HLVD, I2S, POR, PWM, WDT
Number of I/O
120
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256K x 8
Voltage - Supply (Vcc/Vdd)
1.7V ~ 3.6V
Data Converters
A/D 45x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
176-LQFP (20x20)
Package / Case
176-LQFP Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1442,05000 Kč442,05 Kč
25405,42320 Kč10 135,58 Kč
100366,90360 Kč36 690,36 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:442,05000 Kč
Unit Price with VAT:534,88050 Kč