325 BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPF050T-FCSG325I

DigiKey Part Number
150-MPF050T-FCSG325I-ND
Manufacturer
Manufacturer Product Number
MPF050T-FCSG325I
Description
MPF050T-FCSG325I
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
- Field Programmable Gate Array (FPGA) IC 164 3774874 325-TFBGA
Datasheet
 Datasheet
EDA/CAD Models
MPF050T-FCSG325I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Number of LABs/CLBs
48000
Number of Logic Elements/Cells
3774874
Number of I/O
164
Voltage - Supply
0.97V ~ 1.08V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
325-BGA (11x11)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
12 233,62000 Kč2 233,62 Kč
251 814,77120 Kč45 369,28 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 233,62000 Kč
Unit Price with VAT:2 702,68020 Kč