


MIC5201-3.3YM-TR | |
|---|---|
DigiKey Part Number | 576-1250-2-ND - Tape & Reel (TR) 576-1250-1-ND - Cut Tape (CT) 576-1250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5201-3.3YM-TR |
Description | IC REG LINEAR 3.3V 150MA 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC5201-3.3YM-TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 400 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2 mA |
Part Status Active | PSRR 75dB (100Hz) |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 85°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 26V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.4V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MIC5201-3.3YM | Microchip Technology | 58 | MIC5201-3.3YM-ND | 27,72000 Kč | Parametric Equivalent |
| LT1121ACS8-3.3#PBF | Analog Devices Inc. | 50 | LT1121ACS8-3.3#PBF-ND | 170,92000 Kč | Similar |
| LT1121AIS8-3.3#PBF | Analog Devices Inc. | 123 | LT1121AIS8-3.3#PBF-ND | 198,01000 Kč | Similar |
| LT1121AIS8-3.3#TRPBF | Analog Devices Inc. | 1 174 | LT1121AIS8-3.3#TRPBFCT-ND | 198,01000 Kč | Similar |
| LT1121CS8-3.3#PBF | Analog Devices Inc. | 977 | LT1121CS8-3.3#PBF-ND | 144,26000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 25 | 23,09800 Kč | 577,45 Kč |
| 100 | 20,99800 Kč | 2 099,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 20,99800 Kč | 52 495,00 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

