
MIC4426ZN | |
|---|---|
DigiKey Part Number | 576-2326-ND |
Manufacturer | |
Manufacturer Product Number | MIC4426ZN |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MIC4426ZN Models |
Category | Logic Voltage - VIL, VIH 0.8V, 2.4V |
Manufacturer Microchip Technology | Current - Peak Output (Source, Sink) 1.5A, 1.5A |
Packaging Tube | Input Type Inverting |
Part Status Active | Rise / Fall Time (Typ) 20ns, 29ns |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 150°C (TJ) |
Driven Configuration Low-Side | Mounting Type Through Hole |
Channel Type Independent | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers 2 | Supplier Device Package 8-PDIP |
Gate Type MOSFET (N-Channel, P-Channel) | Base Product Number |
Voltage - Supply 4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC426CPA | Microchip Technology | 1 272 | TC426CPA-ND | 35,70000 Kč | Similar |
| TC426EPA | Microchip Technology | 152 | TC426EPA-ND | 42,00000 Kč | Similar |
| TC4426CPA | Microchip Technology | 201 | TC4426CPA-ND | 37,38000 Kč | Similar |
| TC4426EPA | Microchip Technology | 656 | TC4426EPA-ND | 37,38000 Kč | Similar |
| TC4426VPA | Microchip Technology | 410 | TC4426VPA-ND | 37,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,33000 Kč | 36,33 Kč |
| 25 | 30,44720 Kč | 761,18 Kč |
| 100 | 27,50740 Kč | 2 750,74 Kč |
| Unit Price without VAT: | 36,33000 Kč |
|---|---|
| Unit Price with VAT: | 43,95930 Kč |

