MIC4423YN is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 58,37446 Kč
Datasheet

Upgrade


Microchip Technology
In Stock: 22
Unit Price: 87,56000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 71,60000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 21 734
Unit Price: 40,10618 Kč
Datasheet

Similar


Texas Instruments
In Stock: 383
Unit Price: 49,56000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 13 937
Unit Price: 35,07000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 200
Unit Price: 49,56000 Kč
Datasheet
Low-Side Gate Driver IC Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4423YN

DigiKey Part Number
576-1196-ND
Manufacturer
Manufacturer Product Number
MIC4423YN
Description
IC GATE DRVR LOW-SIDE 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MIC4423YN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2.4V
Manufacturer
Microchip Technology
Current - Peak Output (Source, Sink)
3A, 3A
Packaging
Tube
Input Type
Inverting
Part Status
Active
Rise / Fall Time (Typ)
28ns, 32ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 150°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Through Hole
Channel Type
Independent
Package / Case
8-DIP (0.300", 7.62mm)
Number of Drivers
2
Supplier Device Package
8-PDIP
Gate Type
MOSFET (N-Channel, P-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TC4423EPAMicrochip Technology0TC4423EPA-ND58,37446 KčDirect
TC4423VPAMicrochip Technology22TC4423VPA-ND87,56000 KčUpgrade
TC4423CPAMicrochip Technology0TC4423CPA-ND71,60000 KčSimilar
IR4426PBFRochester Electronics, LLC21 7342156-IR4426PBF-ND40,10618 KčSimilar
UCC27323PTexas Instruments383296-12530-5-ND49,56000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
154,17000 Kč54,17 Kč
2544,93560 Kč1 123,39 Kč
10040,73610 Kč4 073,61 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:54,17000 Kč
Unit Price with VAT:65,54570 Kč