Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MIC38C42ABM-TR | |
|---|---|
DigiKey Part Number | MIC38C42ABM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC38C42ABM-TR |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 500kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC38C42ABM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Output Isolation | Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | - | |
Topology | Boost, Buck, Flyback, Forward | |
Voltage - Start Up | 14.5 V | |
Voltage - Supply (Vcc/Vdd) | 9V ~ 20V | |
Duty Cycle | 96% | |
Frequency - Switching | 500kHz | |
Fault Protection | - | |
Control Features | Frequency Control | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 23,14668 Kč | 57 866,70 Kč |
| Unit Price without VAT: | 23,14668 Kč |
|---|---|
| Unit Price with VAT: | 28,00748 Kč |



