TO-263-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC2941AWU-TR

DigiKey Part Number
576-1139-2-ND - Tape & Reel (TR)
576-1139-1-ND - Cut Tape (CT)
576-1139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC2941AWU-TR
Description
IC REG LIN POS ADJ 1.25A TO263-5
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.25A TO-263-5
Datasheet
 Datasheet
EDA/CAD Models
MIC2941AWU-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
1.24V
Voltage - Output (Max)
Voltage Dropout (Max)
0.6V @ 1.25A
Current - Output
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
70 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 365
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
158,94000 Kč58,94 Kč
2549,46760 Kč1 236,69 Kč
10044,83650 Kč4 483,65 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75044,83651 Kč33 627,38 Kč
Manufacturers Standard Package
Unit Price without VAT:58,94000 Kč
Unit Price with VAT:71,31740 Kč