
MCP23018T-E/SO | |
|---|---|
DigiKey Part Number | MCP23018T-E/SOTR-ND - Tape & Reel (TR) MCP23018T-E/SOCT-ND - Cut Tape (CT) MCP23018T-E/SODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP23018T-E/SO |
Description | IC XPNDR 3.4MHZ I2C 28SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 3.4 MHz 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP23018T-E/SO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain | |
Current - Output Source/Sink | 25mA | |
Clock Frequency | 3.4 MHz | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,44000 Kč | 42,44 Kč |
| 25 | 35,16200 Kč | 879,05 Kč |
| 100 | 32,04120 Kč | 3 204,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | 32,04150 Kč | 51 266,40 Kč |
| Unit Price without VAT: | 42,44000 Kč |
|---|---|
| Unit Price with VAT: | 51,35240 Kč |



