SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP112T-290E/LB

DigiKey Part Number
MCP112T-290E/LBTR-ND - Tape & Reel (TR)
MCP112T-290E/LBCT-ND - Cut Tape (CT)
MCP112T-290E/LBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP112T-290E/LB
Description
IC SUPERVISOR 1 CHANNEL SC70-3
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
MCP112T-290E/LB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.9V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 334
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,48000 Kč12,48 Kč
2510,40320 Kč260,08 Kč
1009,57080 Kč957,08 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,57076 Kč28 712,28 Kč
Manufacturers Standard Package
Unit Price without VAT:12,48000 Kč
Unit Price with VAT:15,10080 Kč