48-TQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HV2601TQ-G

DigiKey Part Number
150-HV2601TQ-G-ND
Manufacturer
Manufacturer Product Number
HV2601TQ-G
Description
IC 16-CH 200V SPST ANALOG SWITCH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Ultrasound Switch IC 16 Channel 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
HV2601TQ-G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Applications
Ultrasound
Multiplexer/Demultiplexer Circuit
1:1
Switch Circuit
SPST
Number of Channels
16
On-State Resistance (Max)
48Ohm
Voltage - Supply, Single (V+)
3V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 228
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1457,42000 Kč457,42 Kč
25381,21560 Kč9 530,39 Kč
100346,48300 Kč34 648,30 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:457,42000 Kč
Unit Price with VAT:553,47820 Kč