
FP0100N8-G | |
|---|---|
DigiKey Part Number | FP0100N8-GTR-ND - Tape & Reel (TR) FP0100N8-GCT-ND - Cut Tape (CT) FP0100N8-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FP0100N8-G |
Description | IC CURRENT SWITCH TO243AA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Current Switch Regulator High-Side 260mA TO-243AA (SOT-89) |
Datasheet | Datasheet |
EDA/CAD Models | FP0100N8-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Switch | |
Sensing Method | High-Side | |
Accuracy | - | |
Voltage - Input | 0V ~ 100V | |
Current - Output | 260mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | TO-243AA (SOT-89) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,31000 Kč | 30,31 Kč |
| 25 | 25,04960 Kč | 626,24 Kč |
| 100 | 23,15500 Kč | 2 315,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,15511 Kč | 46 310,22 Kč |
| Unit Price without VAT: | 30,31000 Kč |
|---|---|
| Unit Price with VAT: | 36,67510 Kč |



