DSC1124DI5-100.0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DSC1124DI5-100.0000
Microchip Technology MEMS and Crystal Oscillator Solutions PIO | DigiKey

DSC1101DL1-150.0000

DigiKey Part Number
150-DSC1101DL1-150.0000-ND
Manufacturer
Manufacturer Product Number
DSC1101DL1-150.0000
Description
MEMS OSC XO 150.0000MHZ CMOS SMD
Customer Reference
Detailed Description
150 MHz XO (Standard) CMOS Oscillator 2.25V ~ 3.6V Standby (Power Down) 6-VDFN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
2.25V ~ 3.6V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 105°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
35mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-VDFN
Supplier Device Package
6-VDFN (2.5x2)
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Value Added Item
All prices are in CZK
Strip
QuantityUnit PriceExt Price
124,21000 Kč24,21 Kč
1023,68100 Kč236,81 Kč
5023,31920 Kč1 165,96 Kč
1 00022,63780 Kč22 637,80 Kč
Manufacturers Standard Package
Unit Price without VAT:24,21000 Kč
Unit Price with VAT:29,29410 Kč