
AVR32DD20T-I/REB | |
|---|---|
DigiKey Part Number | 150-AVR32DD20T-I/REBTR-ND - Tape & Reel (TR) 150-AVR32DD20T-I/REBCT-ND - Cut Tape (CT) 150-AVR32DD20T-I/REBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AVR32DD20T-I/REB |
Description | IC MCU 8BIT 32KB FLASH 20VFQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® DD Microcontroller IC 8-Bit 24MHz 32KB (32K x 8) FLASH 20-VQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, RS-485, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 16 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 13x12b SAR; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-VQFN (3x3) | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,60000 Kč | 20,60 Kč |
| 25 | 18,93360 Kč | 473,34 Kč |
| 100 | 17,06090 Kč | 1 706,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | 17,06098 Kč | 56 301,23 Kč |
| Unit Price without VAT: | 20,60000 Kč |
|---|---|
| Unit Price with VAT: | 24,92600 Kč |



