ATF1508ASL-25JU84
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ATF1504AS-10JU84

DigiKey Part Number
ATF1504AS-10JU84-ND
Manufacturer
Manufacturer Product Number
ATF1504AS-10JU84
Description
IC CPLD 64MC 10NS 84PLCC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
ATF1504AS-10JU84 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Programmable Type
In System Programmable (min 10K program/erase cycles)
Delay Time tpd(1) Max
10 ns
Voltage Supply - Internal
4.5V ~ 5.5V
Number of Macrocells
64
Number of I/O
64
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
84-LCC (J-Lead)
Supplier Device Package
84-PLCC (29.31x29.31)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 406
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1126,30000 Kč126,30 Kč
25114,72240 Kč2 868,06 Kč
100110,24940 Kč11 024,94 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:126,30000 Kč
Unit Price with VAT:152,82300 Kč