EEPROM Memory IC 1Kbit 3-Wire Serial 2 MHz 8-Mini Map (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT93C46DY6-YH-T

DigiKey Part Number
AT93C46DY6-YH-TTR-ND - Tape & Reel (TR)
AT93C46DY6-YH-TCT-ND - Cut Tape (CT)
AT93C46DY6-YH-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT93C46DY6-YH-T
Description
IC EEPROM 1KBIT 3-WIRE 8MINI MAP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit 3-Wire Serial 2 MHz 8-Mini Map (2x3)
Datasheet
 Datasheet
EDA/CAD Models
AT93C46DY6-YH-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
3-Wire Serial
Mfr
Clock Frequency
2 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
1.8V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-Mini Map (2x3)
Memory Size
Base Product Number
Memory Organization
128 x 8, 64 x 16
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 952
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0006,17341 Kč30 867,05 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč