64 LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT89C51CC03UA-RDTUM

DigiKey Part Number
AT89C51CC03UA-RDTUM-ND
Manufacturer
Manufacturer Product Number
AT89C51CC03UA-RDTUM
Description
IC MCU 8BIT 64KB FLASH 64LQFP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
80C51 AT89C CAN Microcontroller IC 8-Bit 40MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
AT89C51CC03UA-RDTUM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Core Processor
80C51
Core Size
8-Bit
Speed
40MHz
Connectivity
CANbus, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
36
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
2.25K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 5.5V
Data Converters
A/D 8x10b
Oscillator Type
External
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
64-LQFP (10x10)
Package / Case
64-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 662
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1222,83000 Kč222,83 Kč
25204,31480 Kč5 107,87 Kč
100184,75730 Kč18 475,73 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:222,83000 Kč
Unit Price with VAT:269,62430 Kč