AT30TS74-XM8M-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT30TSE758A-XM8M-B

DigiKey Part Number
AT30TSE758A-XM8M-B-ND
Manufacturer
Manufacturer Product Number
AT30TSE758A-XM8M-B
Description
SENSOR DIGITAL -55C-125C 8MSOP
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-TSSOP/MSOP
Datasheet
 Datasheet
EDA/CAD Models
AT30TSE758A-XM8M-B Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
1.7V ~ 5.5V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±3°C)
Test Condition
0°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP/MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 288
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
141,47000 Kč41,47 Kč
2534,31160 Kč857,79 Kč
10033,15380 Kč3 315,38 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:41,47000 Kč
Unit Price with VAT:50,17870 Kč