
AT28HC64B-70JU | |
|---|---|
DigiKey Part Number | AT28HC64B-70JU-ND |
Manufacturer | |
Manufacturer Product Number | AT28HC64B-70JU |
Description | IC EEPROM 64KBIT PARALLEL 32PLCC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 64Kbit Parallel 70 ns 32-PLCC (13.97x11.43) |
Datasheet | Datasheet |
EDA/CAD Models | AT28HC64B-70JU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 8K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 10ms | |
Access Time | 70 ns | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 32-PLCC (13.97x11.43) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 138,78000 Kč | 138,78 Kč |
| 25 | 133,57440 Kč | 3 339,36 Kč |
| 100 | 128,16500 Kč | 12 816,50 Kč |
| Unit Price without VAT: | 138,78000 Kč |
|---|---|
| Unit Price with VAT: | 167,92380 Kč |

