SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT21CS11-STU11-T

DigiKey Part Number
150-AT21CS11-STU11-TTR-ND - Tape & Reel (TR)
150-AT21CS11-STU11-TCT-ND - Cut Tape (CT)
150-AT21CS11-STU11-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT21CS11-STU11-T
Description
IC EEPROM 1KBIT 1-WIRE SOT23-3
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit 1-Wire® SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8
Memory Interface
1-Wire®
Write Cycle Time - Word, Page
5ms
Voltage - Supply
2.7V ~ 4.5V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 008
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,47000 Kč5,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,63100 Kč23 155,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,47000 Kč
Unit Price with VAT:6,61870 Kč