100 VQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3P125-VQ100I

DigiKey Part Number
1100-1157-ND
Manufacturer
Manufacturer Product Number
A3P125-VQ100I
Description
IC FPGA 71 I/O 100VQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ProASIC3 Field Programmable Gate Array (FPGA) IC 71 36864 100-TQFP
Datasheet
 Datasheet
EDA/CAD Models
A3P125-VQ100I Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Total RAM Bits
36864
Number of I/O
71
Number of Gates
125000
Voltage - Supply
1.425V ~ 1.575V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 100°C (TJ)
Package / Case
Supplier Device Package
100-VQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 954
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1321,85000 Kč321,85 Kč
100316,80460 Kč31 680,46 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:321,85000 Kč
Unit Price with VAT:389,43850 Kč