EEPROM Memory IC 32Kbit SPI 10 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25LC320AT-E/SN

DigiKey Part Number
25LC320AT-E/SNTR-ND - Tape & Reel (TR)
25LC320AT-E/SNCT-ND - Cut Tape (CT)
25LC320AT-E/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25LC320AT-E/SN
Description
IC EEPROM 32KBIT SPI 10MHZ 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 32Kbit SPI 10 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
25LC320AT-E/SN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
10 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
5ms
Part Status
Active
Voltage - Supply
2.5V ~ 5.5V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 125°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
EEPROM
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
4K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
25LC320A-E/SNMicrochip Technology2 77425LC320A-E/SN-ND17,01000 KčDirect
25LC320AT-H/SNMicrochip Technology5 475150-25LC320AT-H/SNCT-ND19,53000 KčSimilar
AT25320B-SSHL-BMicrochip Technology1 578AT25320B-SSHL-B-ND9,24000 KčSimilar
AT25320B-SSHL-TMicrochip Technology2 432AT25320B-SSHL-TCT-ND9,87000 KčSimilar
BR25H320F-2CE2Rohm Semiconductor2 430BR25H320F-2CE2CT-ND12,81000 KčSimilar
In-Stock: 3 826
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,69000 Kč18,69 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 30017,05038 Kč56 266,25 Kč
Manufacturers Standard Package
Unit Price without VAT:18,69000 Kč
Unit Price with VAT:22,61490 Kč