
1N5824E3 | |
|---|---|
DigiKey Part Number | 150-1N5824E3-ND |
Manufacturer | |
Manufacturer Product Number | 1N5824E3 |
Description | DIODE SCHOTTKY 30V 5A AXIAL |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 5A Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 mA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Axial | |
Operating Temperature - Junction | -65°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 1 021,34810 Kč | 102 134,81 Kč |
| Unit Price without VAT: | 1 021,34810 Kč |
|---|---|
| Unit Price with VAT: | 1 235,83120 Kč |



