1N5653A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1 170,33750 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1 070,88900 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 1 125,18850 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 7,78144 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 7,97723 Kč
Datasheet

Similar


YAGEO
In Stock: 700
Unit Price: 5,41000 Kč
Datasheet
DO-13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5653A

DigiKey Part Number
1N5653AMS-ND
Manufacturer
Manufacturer Product Number
1N5653A
Description
TVS DIODE 58.1VWM 92VC DO13
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
92V Clamp 16.3A Ipp Tvs Diode Through Hole DO-13 (DO-202AA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
58.1V
Voltage - Breakdown (Min)
64.6V
Voltage - Clamping (Max) @ Ipp
92V
Current - Peak Pulse (10/1000µs)
16.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-202AA, DO-13, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100406,55130 Kč40 655,13 Kč
Unit Price without VAT:406,55130 Kč
Unit Price with VAT:491,92707 Kč