
1N4240 | |
|---|---|
DigiKey Part Number | 150-1N4240-ND |
Manufacturer | |
Manufacturer Product Number | 1N4240 |
Description | DIODE ZENER 5V 10W DO203AA |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5 V 10 W Stud Mount DO-203AA (DO-4) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 10 W | |
Impedance (Max) (Zzt) | 0.68 Ohms | |
Operating Temperature | - | |
Mounting Type | Stud Mount | |
Package / Case | ||
Supplier Device Package | DO-203AA (DO-4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 977,98510 Kč | 97 798,51 Kč |
| Unit Price without VAT: | 977,98510 Kč |
|---|---|
| Unit Price with VAT: | 1 183,36197 Kč |



