
1N3998A | |
|---|---|
DigiKey Part Number | 1N3998A-ND |
Manufacturer | |
Manufacturer Product Number | 1N3998A |
Description | DIODE ZENER 6.2V 10W DO213AA |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 10 W ±5% Chassis Mount DO-213AA (DO-4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 10 W | |
Impedance (Max) (Zzt) | 1.1 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 2 A | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Chassis Mount | |
Package / Case | ||
Supplier Device Package | DO-213AA (DO-4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 858,46000 Kč | 858,46 Kč |
| Unit Price without VAT: | 858,46000 Kč |
|---|---|
| Unit Price with VAT: | 1 038,73660 Kč |


