DO-213AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N3070UR-1/TR

DigiKey Part Number
150-1N3070UR-1/TR-ND - Tape & Reel (TR)
150-1N3070UR-1/TRCT-ND - Cut Tape (CT)
150-1N3070UR-1/TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N3070UR-1/TR
Description
DIODE STD 175V 100MA DO213AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Diode 175 V 100mA Surface Mount DO-213AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
175 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
50 ns
Current - Reverse Leakage @ Vr
100 nA @ 175 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-213AA
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 135
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1147,14000 Kč147,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
135125,24748 Kč16 908,41 Kč
Manufacturers Standard Package
Unit Price without VAT:147,14000 Kč
Unit Price with VAT:178,03940 Kč