500 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

509

DigiKey Part Number
473-1002-ND
Manufacturer
Manufacturer Product Number
509
Description
PROTO BOARD COPPER CLAD 6" X 6"
Customer Reference
Detailed Description
Proto Board Copper Clad FR4, Single Sided, 1 oz. 6.00" x 6.00" (152.4mm x 152.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MG Chemicals
Series
Packaging
Bulk
Part Status
Obsolete
Proto Board Type
Copper Clad, Uncoated
Size / Dimension
6.00" x 6.00" (152.4mm x 152.4mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
Copper Clad FR4, Single Sided, 1 oz.
Obsolete
This product is no longer manufactured.