
MVT4001D | |
|---|---|
DigiKey Part Number | 5621-MVT4001D-ND - Tape & Reel (TR) |
Manufacturer | MEMS Vision |
Manufacturer Product Number | MVT4001D |
Description | Digital Temp. Sensor |
Customer Reference | |
Detailed Description | Temperature Sensor Temperature -40°C ~ 125°C 8-LGA (2.5x2.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEMS Vision | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Temperature | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C | |
Voltage - Supply | 1.71V ~ 3.6V | |
Resolution | - | |
Accuracy - Highest (Lowest) | ±0.1°C | |
Test Condition | -10°C ~ 80°C (-40°C ~ 150°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-LGA (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,57000 Kč | 43,57 Kč |
| 5 | 37,34200 Kč | 186,71 Kč |
| 10 | 34,96400 Kč | 349,64 Kč |
| 25 | 32,05480 Kč | 801,37 Kč |
| 50 | 30,01740 Kč | 1 500,87 Kč |
| 100 | 28,10810 Kč | 2 810,81 Kč |
| 500 | 24,13172 Kč | 12 065,86 Kč |
| 1 000 | 22,59781 Kč | 22 597,81 Kč |
| 2 500 | 20,71867 Kč | 51 796,67 Kč |
| Unit Price without VAT: | 43,57000 Kč |
|---|---|
| Unit Price with VAT: | 52,71970 Kč |



