
MLX92213ELD-AAA-000-RE | |
|---|---|
DigiKey Part Number | MLX92213ELD-AAA-000-RETR-ND - Tape & Reel (TR) MLX92213ELD-AAA-000-RECT-ND - Cut Tape (CT) MLX92213ELD-AAA-000-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX92213ELD-AAA-000-RE |
Description | MAGNETIC SWITCH LATCH 6UTQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Latch Push-Pull Hall Effect 6-UTQFN (1.5x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 5mT Trip, -5mT Release | |
Test Condition | -40°C ~ 85°C | |
Voltage - Supply | 1.6V ~ 3.6V | |
Current - Supply (Max) | 86µA | |
Current - Output (Max) | 10mA | |
Output Type | Push-Pull | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-UTQFN (1.5x2) | |
Package / Case | 6-XFDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 Kč | 10,95 Kč |
| 5 | 9,51400 Kč | 47,57 Kč |
| 10 | 8,98800 Kč | 89,88 Kč |
| 25 | 8,37800 Kč | 209,45 Kč |
| 50 | 7,96540 Kč | 398,27 Kč |
| 100 | 7,58850 Kč | 758,85 Kč |
| 500 | 6,82652 Kč | 3 413,26 Kč |
| 1 000 | 6,54402 Kč | 6 544,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,97588 Kč | 29 879,40 Kč |
| 10 000 | 5,76450 Kč | 57 645,00 Kč |
| 15 000 | 5,64909 Kč | 84 736,35 Kč |
| 25 000 | 5,51177 Kč | 137 794,25 Kč |
| 35 000 | 5,42600 Kč | 189 910,00 Kč |
| Unit Price without VAT: | 10,95000 Kč |
|---|---|
| Unit Price with VAT: | 13,24950 Kč |








