
MLX90380LGO-BAB-105-RE | |
|---|---|
DigiKey Part Number | 413-MLX90380LGO-BAB-105-RETR-ND - Tape & Reel (TR) 413-MLX90380LGO-BAB-105-RECT-ND - Cut Tape (CT) 413-MLX90380LGO-BAB-105-REDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MLX90380LGO-BAB-105-RE |
Description | SENSOR RESOLVER ANLG 2CH 16TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position External Magnet, Not Included Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Melexis Technologies NV | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Rotary Position | |
Technology | Hall Effect | |
Rotation Angle - Electrical, Mechanical | 0° ~ 360° | |
Linear Range | - | |
Output | Analog Voltage | |
Output Signal | Cosine, Sine | |
Actuator Type | External Magnet, Not Included | |
Linearity | ±1.5% | |
Resistance Tolerance | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 150°C | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,02000 Kč | 109,02 Kč |
| 5 | 97,91400 Kč | 489,57 Kč |
| 10 | 93,81400 Kč | 938,14 Kč |
| 25 | 88,89160 Kč | 2 222,29 Kč |
| 50 | 85,52940 Kč | 4 276,47 Kč |
| 100 | 82,44790 Kč | 8 244,79 Kč |
| 500 | 77,16362 Kč | 38 581,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 500 | 69,55672 Kč | 313 005,24 Kč |
| Unit Price without VAT: | 109,02000 Kč |
|---|---|
| Unit Price with VAT: | 131,91420 Kč |


