
MT6370P/A | |
|---|---|
DigiKey Part Number | 5769-MT6370P/ATR-ND - Tape & Reel (TR) 5769-MT6370P/ACT-ND - Cut Tape (CT) 5769-MT6370P/ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT6370P/A |
Description | GENIO 500 BATTERY CHARGER + ACCE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Smart Phones, Tablets and Portable Devices PMIC 93-WLCSP (4.2x4.32) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MediaTek | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Smart Phones, Tablets and Portable Devices | |
Current - Supply | 12.55mA | |
Voltage - Supply | 2.7V ~ 5.5V, 4V ~ 14V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 93-UFBGA, WLCSP | |
Supplier Device Package | 93-WLCSP (4.2x4.32) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,67000 Kč | 77,67 Kč |
| 10 | 58,58200 Kč | 585,82 Kč |
| 25 | 53,79520 Kč | 1 344,88 Kč |
| 100 | 48,53710 Kč | 4 853,71 Kč |
| 250 | 46,02876 Kč | 11 507,19 Kč |
| 500 | 44,51780 Kč | 22 258,90 Kč |
| 1 000 | 43,27417 Kč | 43 274,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 41,73815 Kč | 125 214,45 Kč |
| Unit Price without VAT: | 77,67000 Kč |
|---|---|
| Unit Price with VAT: | 93,98070 Kč |




